Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

182130-10

Amphenol RF

RF Connector UHF Straight Crimp Plug for LMR-400 50 Ohm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RF Connector UHF Straight Crimp Plug for LMR-400 50 Ohm
Search Keywords: 18213010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    182130-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    UHF
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 2.5 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    30.6 x 18.2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
Minimum Order:
5
11 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
5
$11.50
25
$9.84
50
$9.70
100
$9.00
300
$8.25
500
$7.86
1,000
$6.92
2,500 +
$6.81
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5