Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RF Adapter - SMA Jack to SMA Plug - Right Angle - 50 Ohm - Maximum Frequency 18 GHz - Brass.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RF Adapter - SMA Jack to SMA Plug - Right Angle - 50 Ohm - Maximum Frequency 18 GHz - Brass.
Search Keywords: 132172
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    132172
  • Alias/AKA:
    SMA5072A2-3GT50G-50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    SMA Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    PL/RCP
  • Mounting:
    N/A
  • Body Orientation:
    Right Angle
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    17.1 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,664
Can Ship immediately
11 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$11.91
10
$8.91
25
$8.65
50
$8.12
100
$7.67
250
$7.52
500 +
$7.41
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5