Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Conn SMA Adapter ST Panel Mount RCP/RCP Gold
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
IP 54 Sealing Kit for 6100 Series
Res Thick Film 0201 10K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
Universal Computer Power Cord, 10A, 18AWG (NEMA 5-15P to IEC-320-C13), 3-ft.
Power Entry Connector - Plug - 250 VAC - 10 A - Panel Mount - Quick Connect.
Conn SMA Adapter F/F 50Ohm ST Panel Mount Gold