Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RF Connector BNC Straight Jack Solder Cup 50 Ohm Bulkhead Isolated

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RF Connector BNC Straight Jack Solder Cup 50 Ohm Bulkhead Isolated
Search Keywords: 112624
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    112624
  • Alias/AKA:
    B675100-001-NT3G-50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    Jack
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    N/A
  • Dimension:
    26.7 x 15.88 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 493
Ships today, if you order in
On Order:
506   can ship 12/16/24
Manufacturer Stock:
1 can ship
Minimum Order:
5
11 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
5
$9.79
25
$6.28
50
$6.19
100
$6.10
300
$6.00
500
$5.89
1,000 +
$5.66
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5