Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RF Connector BNC Straight Crimp Plug for RG-59 75 Ohm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RF Connector BNC Straight Crimp Plug for RG-59 75 Ohm
Search Keywords: 112123
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    112123
  • Alias/AKA:
    B1121BA-ND3G-59U-75
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    BNC3746
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount3738
  • Body Orientation:
    Straight3728
  • Terminate To:
    Flexible Cable3744
  • Termination Method:
    Crimp3745
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    24.5 x 14.53741mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,004
Can Ship immediately
Minimum Order:
100
Order Increment:
100
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
100
$1.82
300
$1.80
500
$1.73
1,000
$1.61
2,500
$1.45
5,000
$1.43
7,500
$1.41
10,000 +
$1.39
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
RF Connector BNC Straight Crimp Plug for RG-59 RG-62 75 Ohm
In Stock:
68
Minimum Order:
5
+ Show 2 More