Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

034-1018

Amphenol RF

RF Connector HD-BNC Edge Mount PCB Jack Bulkhead 75 Ohm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RF Connector HD-BNC Edge Mount PCB Jack Bulkhead 75 Ohm
Search Keywords: 0341018
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    034-1018
  • Alias/AKA:
    34-1018
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    HD-BNC3746
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    Jack
  • Mounting:
    Edge Mount3738
  • Body Orientation:
    Straight3728
  • Terminate To:
    PCB3744
  • Termination Method:
    Solder3745
  • Operating Temperature:
    N/A
  • Dimension:
    17.5 x 7.53741mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Ships today, if you order in
Manufacturer Stock:
624 can ship
Minimum Order:
5
11 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
5
$8.00
25
$6.58
50
$6.48
100
$6.31
300
$5.82
500
$5.18
1,000
$4.38
2,500 +
$4.28
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5