Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

031-70526-13

Amphenol RF

RF Connector - BNC End Launch Jack for 0.062 inch PCB 75 Ohms 12G Optimized Bulkhead Includes 15mm Spanner Nut

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RF Connector - BNC End Launch Jack for 0.062 inch PCB 75 Ohms 12G Optimized Bulkhead Includes 15mm Spanner Nut
Search Keywords: 0317052613
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    031-70526-13
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    BNC3746
  • Impedance:
    75
  • Operating Frequency:
    0 to 12 Hz to GHz
  • Gender:
    Jack
  • Mounting:
    Edge Mount3738
  • Body Orientation:
    Straight3728
  • Terminate To:
    PCB3744
  • Termination Method:
    Solder3745
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    25.4 x 15.883741mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,015
Can Ship immediately
Manufacturer Stock:
778 can ship
Minimum Order:
5
11 Weeks can ship 2/7/25
ADD TO CART
Qty
Unit Price
5
$10.59
25
$10.06
50
$9.81
100
$8.57
300
$7.39
500
$6.92
1,000
$6.34
2,500 +
$6.28
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States