Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Conn BNC Adapter F/F 0Hz to 11GHz 50Ohm ST Panel Mount Silver Automotive
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
RF Connector TNC Straight Crimp Plug for RG-58 RG-141 50 Ohm
Electromechanical Relay 28VDC 320Ohm 10A DPDT (43.64x13.08x25.65)mm Flange Military Relay
Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position (Off - On)...
M9 IP67 Female cable connector, Contacts: 5, 3.5-5.0mm, shieldable, solder, IP67