Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

031-218-RFX

Amphenol RF

Conn BNC Adapter 0Hz to 4GHz 50Ohm ST PL/PL Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn BNC Adapter 0Hz to 4GHz 50Ohm ST PL/PL Gold
Search Keywords: 031218RFX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    031-218-RFX
  • Alias/AKA:
    31-218-RFX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    BNC Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    PL/PL
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    33.7 x 14.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
On Order:
500   can ship 1/31/25
Manufacturer Stock:
1 can ship
Minimum Order:
25
Order Increment:
25
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
25
$5.38
50
$5.30
100
$4.56
250
$4.49
500
$3.93
1,000
$3.87
2,500
$3.76
5,000 +
$3.70
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5