Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RF Connector UG-290AU BNC Straight Panel Jack Solder Cup 50 Ohm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RF Connector UG-290AU BNC Straight Panel Jack Solder Cup 50 Ohm
Search Keywords: 031203
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    031-203
  • Alias/AKA:
    UG-290A/U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    Jack
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Wire
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    27 x 17.5 x 17.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,705
Can Ship immediately
Manufacturer Stock:
1,148 can ship
Minimum Order:
5
11 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
5
$10.05
25
$7.88
50
$7.79
100
$7.58
300
$7.53
500
$6.58
1,000 +
$6.54
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5