Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

000-4400

Amphenol RF

Conn Type N-UHF Adapter 0Hz to 300MHz 50Ohm ST PL/RCP Silver

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Type N-UHF Adapter 0Hz to 300MHz 50Ohm ST PL/RCP Silver
Search Keywords: 0004400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    000-4400
  • Alias/AKA:
    4400
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Type N-UHF Adapter
  • Impedance:
    N/A
  • Operating Frequency:
    0 to 300 Hz to MHz
  • Gender:
    PL/RCP
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    35.7 x 20.6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 291
Can Ship immediately
Manufacturer Stock:
320 can ship
11 Weeks can ship 2/6/25
ADD TO CART
Qty
Unit Price
1
$50.45
5
$33.42
25
$28.24
50
$27.37
100
$26.45
250
$25.84
500 +
$25.46
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States