Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

000-36800-RFX

Amphenol RF

RF Connector BNC Straight Crimp Jack for RG-58 RG-141 RG-142A 50 Ohm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RF Connector BNC Straight Crimp Jack for RG-58 RG-141 RG-142A 50 Ohm
Search Keywords: 00036800RFX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    000-36800-RFX
  • Alias/AKA:
    36800-RFX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    Jack
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    29 x 14.3 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 491
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order:
100
Order Increment:
100
11 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
100
$2.498
300
$2.333
500
$2.068
1,000
$1.932
2,500
$1.795
5,000
$1.777
7,500
$1.759
10,000 +
$1.742
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5