Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M12A-05PFFC-SF8B15

Amphenol LTW

Cable Assembly 0.15m 22AWG M12 Circular 5 POS F Crimp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly 0.15m 22AWG M12 Circular 5 POS F Crimp
Search Keywords: M12A05PFFCSF8B15
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol LTW
  • Part No:
    M12A-05PFFC-SF8B15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85444229
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Gender:
    F
  • Contact Plating:
    Gold
  • Wire Size:
    22 AWG
  • Maximum Current Rating:
    4 A
  • Maximum Voltage Rating:
    60,60 VDC|VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order:
5
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
5
$6.81
25
$5.77
100
$5.38
300
$4.96
500
$4.45
1,000
$4.12
2,500
$4.03
5,000 +
$3.73
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States