Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M12A-04PMMS-SH8002

Amphenol LTW

Conn M12 Circular M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn M12 Circular M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Search Keywords: M12A04PMMSSH8002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol LTW
  • Part No:
    M12A-04PMMS-SH8002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    M12 Circular
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    4
  • Contact Gender:
    M
  • Contact Plating:
    Gold
  • Termination Method:
    Solder Cup
  • Maximum Current Rating:
    4 A
  • Maximum Voltage Rating:
    250,250 VDC|VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order:
5
8 Weeks can ship 1/14/25
ADD TO CART
Qty
Unit Price
5
$11.94
50
$6.13
100
$5.32
300
$4.96
500
$4.63
1,000
$4.33
2,500
$4.08
5,000 +
$4.01
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5