Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M12A-04PMMP-SF8001

Amphenol LTW

Conn M12 Circular M 4 POS Solder ST Thru-Hole 4 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn M12 Circular M 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
Search Keywords: M12A04PMMPSF8001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol LTW
  • Part No:
    M12A-04PMMP-SF8001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    M12 Circular
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    4
  • Contact Gender:
    M
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Maximum Current Rating:
    4 A
  • Maximum Voltage Rating:
    250 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 598
Ships today, if you order in
Minimum Order:
5
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
5
$5.95
50
$4.35
100
$3.81
300
$3.51
500
$3.28
1,000
$3.03
2,500
$2.90
5,000 +
$2.85
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5