Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Search Keywords: PT01A84PSR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Industrial Operations
  • Part No:
    PT01A-8-4P(SR)
  • Alias/AKA:
    71-150726-04P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Circular3462
  • Gender:
    RCP3441
  • Body Orientation:
    Straight3435
  • Mounting:
    Cable Mount3448
  • Shell Size / Insert Arrangement:
    8-43459
  • Number of Contacts:
    4
  • Contact Gender:
    PIN3436
  • Contact Plating:
    Gold3438
  • Termination Method:
    Solder3461
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    6003446VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 157
Ships today, if you order in
Minimum Order:
5
12 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
5
$20.29
25
$18.20
50
$17.72
100
$14.14
250
$13.20
500
$12.92
1,000 +
$12.72
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5