Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Gaskets Square Rubber Flange 12.7mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Gaskets Square Rubber Flange 12.7mm
Search Keywords: MS520001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Industrial Operations
  • Part No:
    MS52000-1
  • Alias/AKA:
    10-040450-008
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2084
  • Dimension:
    0.8 mm
  • Family:
    10-40450
  • Conductivity:
    No
  • Color:
    N/A
  • Body Thickness (Metric):
    0.8 mm
  • Body Thickness (Imperial):
    0.031 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 427
Ships today, if you order in
Minimum Order:
100
13 Weeks can ship 2/12/25
ADD TO CART
Qty
Unit Price
100
$0.5220
500
$0.3648
2,084
$0.2984
4,168
$0.2917
6,252
$0.2760
10,420
$0.2594
25,008
$0.2568
50,016 +
$0.2542
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5