Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Miniature Cylindrical PIN 12 POS Crimp ST Box Mount 12 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Miniature Cylindrical PIN 12 POS Crimp ST Box Mount 12 Terminal 1 Port
Search Keywords: MS3122E1412P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Industrial Operations
  • Part No:
    MS3122E14-12P
  • Alias/AKA:
    71-254214-12P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Miniature Cylindrical
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Box Mount
  • Shell Size / Insert Arrangement:
    14-12
  • Number of Contacts:
    12
  • Contact Gender:
    Pin
  • Contact Plating:
    Gold
  • Termination Method:
    Crimp
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    600 VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Ships today, if you order in
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
1
$54.76
5
$53.95
10
$49.16
28
$48.67
50
$48.18
100 +
$43.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5