Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Cylindrical Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Search Keywords: MS3102R10SL3P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Industrial Operations
  • Part No:
    MS3102R10SL-3P
  • Alias/AKA:
    10-190211-03P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Cylindrical Circular
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Box Mount
  • Shell Size / Insert Arrangement:
    10SL-3
  • Number of Contacts:
    3
  • Contact Gender:
    Pin
  • Contact Plating:
    Silver
  • Termination Method:
    Solder Cup
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    700,500 VDC|VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order:
2
28 Weeks can ship 6/6/25
ADD TO CART
Qty
Unit Price
2
$38.61
10
$24.14
13
$22.30
25
$21.83
38
$21.61
50 +
$20.40
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5