Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Connector Accessories Flange Gasket 10 Shell Size

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector Accessories Flange Gasket 10 Shell Size
Search Keywords: 10101949010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Industrial Operations
  • Part No:
    10-101949-010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Gasket
  • Dimension:
    0.6 x 23.82 x 23.82 mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,176
Can Ship immediately
Minimum Order:
25
14 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
25
$0.5046
250
$0.3032
500
$0.2987
1,000
$0.2942
2,500
$0.2898
5,000
$0.2854
7,500
$0.2811
10,000 +
$0.2769
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5