Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Flange Gasket For MIL-C-26482, Series 1 PT and PC Receptacle - Shell Size 8 - Neoprene.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flange Gasket For MIL-C-26482, Series 1 PT and PC Receptacle - Shell Size 8 - Neoprene.
Search Keywords: 10101949008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Industrial Operations
  • Part No:
    10-101949-008
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538907080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Gasket
  • Dimension:
    0.6 x 20.62 x 20.62 mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,068
Can Ship immediately
Minimum Order:
25
14 Weeks can ship 2/19/25
ADD TO CART
Qty
Unit Price
25
$0.6094
250
$0.4113
500
$0.4014
1,000
$0.3779
2,500
$0.3688
5,000
$0.3633
7,500
$0.3578
10,000 +
$0.3525
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5