Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn DIN 41612 HDR 42 POS 2.54mm Solder RA Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn DIN 41612 HDR 42 POS 2.54mm Solder RA Thru-Hole Tray
Search Keywords: 8609342E113755E1LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    8609342E113755E1LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Type:
    DIN 41612
  • Gender:
    HDR
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    42
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,510
Can Ship immediately
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
240
Order Increment:
16
23 Weeks can ship 4/4/25
ADD TO CART
Qty
Unit Price
16
$3.48
64
$3.43
112
$3.36
240
$3.30
480
$3.26
720
$3.21
960 +
$3.16
Click for Quote
Log in to unlock special pricing