Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PT02A-14-18S

Amphenol I/O

Conn Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port
Search Keywords: PT02A1418S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol I/O
  • Part No:
    PT02A-14-18S
  • Alias/AKA:
    U71-146214-18S
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature Cylindrical
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Box Mount
  • Shell Size / Insert Arrangement:
    14-18
  • Number of Contacts:
    18
  • Contact Gender:
    SKT
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    600 VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
3
Available in less than min:
2
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1
$21.483
3
$19.530
10
$16.180
25
$15.940
65 +
$14.860
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5