Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

97-3102A-20(0850)

Amphenol I/O

Backshell 180° 20 Shell Size Cadmium Aluminum Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Backshell 180° 20 Shell Size Cadmium Aluminum Automotive
Search Keywords: 973102A200850
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol I/O
  • Part No:
    97-3102A-20(0850)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Backshell
  • Shell Size:
    20
  • Angular Function:
    180 °
  • Operating Temperature:
    -55 to 125 °C
  • Connector Type:
    Connector Circular
  • Body Material:
    Aluminum
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 397
Can Ship immediately
Minimum Order:
5
12 Weeks can ship 2/7/25
ADD TO CART
Qty
Unit Price
5
$8.47
25
$7.13
100
$6.46
250
$6.36
500
$6.27
1,000
$6.17
2,500
$6.08
5,000 +
$5.99
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5