Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

97-3102A-12S-3P(946)

Amphenol I/O

Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port Automotive
Search Keywords: 973102A12S3P946
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol I/O
  • Part No:
    97-3102A-12S-3P(946)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cylindrical Circular
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Box Mount
  • Shell Size / Insert Arrangement:
    12S-3
  • Number of Contacts:
    2
  • Contact Gender:
    Pin
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    700,500 VDC|VAC
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
14 Weeks can ship 2/12/25