Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

97-3101A-20(0850)

Amphenol I/O

Potting Backshell 180° Connector Circular

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Potting Backshell 180° Connector Circular
Search Keywords: 973101A200850
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol I/O
  • Part No:
    97-3101A-20(0850)
  • Alias/AKA:
    U10-821631-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Shell
  • Operating Temperature:
    -55 to 125 °C
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 102
Can Ship immediately
On Order:
500   can ship 11/20/24
Minimum Order:
5
13 Weeks can ship 1/14/25
ADD TO CART
Qty
Unit Price
5
$17.44
25
$16.61
50
$15.66
100
$14.80
250
$14.58
500
$14.36
1,000 +
$14.14
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5