Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

97-3057-1010-1(621)

Amphenol I/O

Cable Clamp Backshell 180° 18 Shell Size Zinc Alloy Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Clamp Backshell 180° 18 Shell Size Zinc Alloy Automotive
Search Keywords: 97305710101621
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol I/O
  • Part No:
    97-3057-1010-1(621)
  • Alias/AKA:
    C10-830984-010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616995190
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Cable Clamp
  • Dimension:
    23.37 x 30.89 mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,236
Ships today, if you order in
On Order:
319   can ship 11/13/24
Minimum Order:
5
12 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
5
$11.36
25
$5.73
50
$5.44
100
$5.36
250
$5.28
500
$5.20
1,000
$5.13
2,500 +
$5.05
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5