Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

97-3057-1007

Amphenol I/O

Cable Clamp Backshell 180° 12SL/14/14S Shell Size Chromate Die Cast Zinc Alloy Automotive Medical

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Clamp Backshell 180° 12SL/14/14S Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Search Keywords: 9730571007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol I/O
  • Part No:
    97-3057-1007
  • Alias/AKA:
    U10-824810-007
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Cable Clamp
  • Dimension:
    21.59 x 25.27 mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 382
Can Ship immediately
On Order:
553   can ship 1/8/25
Minimum Order:
5
13 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
5
$6.99
25
$4.78
100
$4.08
250
$3.98
500
$3.92
1,000
$3.78
2,500
$3.72
5,000 +
$3.66
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5