Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R
Search Keywords: UE75A203000T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    UE75A203000T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    SFP
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Pitch:
    0.8 mm
  • Gender:
    RCP
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,600
Can Ship immediately
Minimum Order:
500
Order Increment:
500
6 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
500
$0.778
1,000
$0.744
2,500
$0.714
5,000
$0.695
7,500
$0.684
10,000
$0.674
15,000
$0.664
25,000 +
$0.654
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5