Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn RJ-45 F 6 POS 1.02mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-45 F 6 POS 1.02mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 5
Search Keywords: RJHSE7360
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    RJHSE7360
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Type:
    Modular Jack
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.04 mm
  • Gender:
    F
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    1.5 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,090
Can Ship immediately
Minimum Order:
120
Order Increment:
120
7 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
120
$0.834
360
$0.809
600
$0.776
1,080
$0.745
2,520
$0.716
5,040
$0.699
7,560
$0.688
10,080 +
$0.678
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5