Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn RJ-45 F 8 POS 2.03mm Solder ST Thru-Hole 12 Terminal 1 Port Cat 5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-45 F 8 POS 2.03mm Solder ST Thru-Hole 12 Terminal 1 Port Cat 5
Search Keywords: RJHSE3381
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    RJHSE3381
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    110
  • Type:
    RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.03 mm
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    1.5 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,972
Can Ship immediately
Minimum Order:
110
Order Increment:
110
7 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
110
$1.76
330
$1.68
550
$1.64
1,100
$1.55
2,530
$1.51
5,060
$1.47
7,590
$1.44
10,010 +
$1.42
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5