Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Modular Jack F 12 POS 2.03mm Solder RA Thru-Hole 12 Terminal 2 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Jack F 12 POS 2.03mm Solder RA Thru-Hole 12 Terminal 2 Port
Search Keywords: RJE0166002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    RJE0166002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Type:
    Modular Jack3816
  • Body Orientation:
    Right Angle3793
  • Mounting:
    Through Hole3806
  • Pitch:
    2.03 mm
  • Gender:
    F3798
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,496
Can Ship immediately
Minimum Order:
24
Order Increment:
24
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
24
$1.102
264
$0.895
504
$0.855
1,008
$0.818
2,520
$0.785
5,016
$0.764
7,512
$0.752
10,008 +
$0.741
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5