Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Automotive
Search Keywords: MRJ538001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    MRJ538001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    RJ-453816
  • Body Orientation:
    Right Angle3793
  • Mounting:
    Through Hole3806
  • Pitch:
    2.54 mm
  • Gender:
    F3798
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.5 A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 966
Can Ship immediately
Minimum Order:
5
8 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
5
$8.54
40
$6.78
80
$6.68
120
$6.58
280
$6.46
520
$6.33
1,000 +
$6.20
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5