Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn D-Subminiature SKT 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Search Keywords: L77SDE09S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    L77SDE09S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    D-Subminiature3530
  • Body Orientation:
    Straight3506
  • Mounting:
    Panel Mount3516
  • Gender:
    SKT3507
  • Termination Method:
    Solder Cup3529
  • Shell Size:
    E3527
  • Number of Contacts:
    9
  • Contact Plating:
    Gold Over Nickel3509
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 954
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
50
$0.7945
250
$0.6229
1,000
$0.5785
2,500
$0.5288
5,000
$0.5209
7,500
$0.5131
10,000
$0.5054
15,000 +
$0.4978
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
D Sub Connector - DB9 - 9 Contacts - Receptacle - Solder - DE - G17 Series.
In Stock:
725
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5