Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 15 Position Receptacle, Fla ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 15 Position Receptacle, Flash Gold, Bright Tin Shell, 4-40 Rear Insert
Search Keywords: L77SDAH15S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    L77SDAH15S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Termination Method:
    Solder Cup
  • Shell Size:
    A
  • Number of Contacts:
    15
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 630
Can Ship immediately
Minimum Order:
70
Order Increment:
70
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
70
$0.912
280
$0.750
560
$0.719
1,050
$0.690
2,520
$0.664
5,040
$0.647
7,560
$0.638
10,010 +
$0.628
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5