Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D Sub Connector - DB50 - 50 Contacts - Receptacle - Solder - DD - 17D Series - Metal Body.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
D Sub Connector - DB50 - 50 Contacts - Receptacle - Solder - DD - 17D Series - Metal Body.
Search Keywords: L77DD50S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    L77DD50S
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    D-Subminiature3530
  • Body Orientation:
    Straight3506
  • Mounting:
    Panel Mount3516
  • Gender:
    SKT3507
  • Termination Method:
    Solder Cup3529
  • Shell Size:
    D3527
  • Number of Contacts:
    50
  • Contact Plating:
    Gold Over Nickel3509
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Ships today, if you order in
Minimum Order:
5
12 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
5
$16.61
25
$15.05
50
$14.38
200
$13.19
400
$12.84
600
$12.65
1,000 +
$12.46
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5