Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
Search Keywords: L717SDAH15POL2RM5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    L717SDAH15POL2RM5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Type:
    D-Subminiature3530
  • Body Orientation:
    Straight3506
  • Mounting:
    Through Hole3516
  • Gender:
    PIN3507
  • Termination Method:
    Solder3529
  • Shell Size:
    A3527
  • Number of Contacts:
    15
  • Contact Plating:
    Gold3509
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Ships today, if you order in
Minimum Order:
70
Order Increment:
70
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
70
$1.154
280
$1.118
560
$1.068
1,050
$1.022
2,520
$0.980
5,040
$0.954
7,560
$0.940
10,010 +
$0.926
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States