Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact PIN Crimp ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Crimp ST Cable Mount
Search Keywords: L17DM537405001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    L17DM537405001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Coaxial3468
  • Gender:
    PIN3470
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Brass3465
  • Contact Plating:
    Gold Over Nickel3466
  • Maximum Current Rating:
    7.5 A
  • Termination Method:
    Crimp3483
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 510
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
12 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
5
$25.05
50
$24.67
100
$24.30
250
$23.94
500
$12.63
750
$8.69
1,000 +
$8.52
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States