Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn D-Subminiature M 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature M 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Box
Search Keywords: DB25P064TXLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    DB25P064TXLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    M
  • Termination Method:
    Solder
  • Shell Size:
    B
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Ships today, if you order in
Minimum Order:
60
Order Increment:
60
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
1
$0.953
60
$0.866
300
$0.654
540
$0.628
1,020
$0.585
2,520
$0.580
5,040
$0.574
7,500
$0.568
10,020 +
$0.562
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5