Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Black Minitek® Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Black Minitek® Bag
Search Keywords: 90311008LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    90311-008LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,094
Can Ship immediately
Minimum Order:
50
5 Weeks can ship 12/18/24
ADD TO CART
Qty
Unit Price
50
$0.5810
500
$0.4720
1,000
$0.4509
3,000
$0.4255
5,000
$0.4138
8,000
$0.4076
10,000
$0.4015
15,000 +
$0.3955
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5