Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Hood 180° E Shell Size Nickel Zinc Die Cast Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Hood 180° E Shell Size Nickel Zinc Die Cast Bag
Search Keywords: 8655MH0901BKLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    8655MH0901BKLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Hood
  • Shell Size:
    E
  • Angular Function:
    180 °
  • Operating Temperature:
    -55 to 125 °C
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    31 x 14.6mm mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Can Ship immediately
Minimum Order:
5
17 Weeks can ship 3/25/25
ADD TO CART
Qty
Unit Price
5
$4.817
50
$3.043
100
$3.010
300
$2.980
500
$2.950
1,000
$2.920
2,500
$2.695
5,000 +
$2.668
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5