Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact SKT Solder Cup ST Cable Mount 12AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Solder Cup ST Cable Mount 12AWG
Search Keywords: 8638PSS2005LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    8638PSS2005LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    12 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    20 A
  • Termination Method:
    Solder Cup
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,104
Can Ship immediately
Minimum Order:
5
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
5
$3.461
50
$2.805
100
$2.647
250
$2.481
500
$2.456
1,000
$2.432
2,500
$2.407
5,000 +
$2.336
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5