Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Quickie® Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Quickie® Tube
Search Keywords: 71918110LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    71918-110LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Type:
    Ejector Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    1500 VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,554
Can Ship immediately
Minimum Order:
25
5 Weeks can ship 11/15/24
ADD TO CART
Qty
Unit Price
25
$0.980
250
$0.717
900
$0.685
1,800
$0.663
2,700
$0.654
5,400
$0.631
8,100
$0.625
10,800 +
$0.619
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5