Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D Sub Connector - 25 Contacts - Plug - Solder - DB - 6E17 Series - Metal Body.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
D Sub Connector - 25 Contacts - Plug - Solder - DB - 6E17 Series - Metal Body.
Search Keywords: 6E17C025PAJ121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    6E17C025PAJ121
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    D-Subminiature3530
  • Body Orientation:
    Right Angle3506
  • Mounting:
    Through Hole3516
  • Gender:
    PIN3507
  • Termination Method:
    Solder3529
  • Shell Size:
    B3527
  • Number of Contacts:
    25
  • Contact Plating:
    Gold Over Nickel3509
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,876
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1200
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
5
$16.28
250
$16.04
500
$15.80
1,200
$15.56
2,400
$7.95
3,600
$5.41
4,800 +
$5.30
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5