Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD T/R
Search Keywords: 69802444LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    69802-444LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    PLCC Socket3792
  • Body Orientation:
    Straight3768
  • Mounting:
    Surface Mount3783
  • Gender:
    SKT3772
  • Pitch:
    1.27 mm
  • Number of Contacts:
    44
  • Maximum Voltage Rating:
    1203781VDC,1203781VAC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
250
Order Increment:
250
10 Weeks can ship 12/18/24
ADD TO CART
Qty
Unit Price
250
$1.284
500
$1.239
1,000
$1.190
2,500
$1.151
5,000
$1.132
7,500
$1.120
10,000
$1.109
15,000 +
$1.098
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States