Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Housing RCP 44 POS 2.54mm Crimp ST Cable Mount Black Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 44 POS 2.54mm Crimp ST Cable Mount Black Bag
Search Keywords: 65846004LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    65846-004LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    44
  • Maximum Voltage Rating:
    1000 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Can Ship immediately
Minimum Order:
5
5 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
5
$4.11
50
$3.34
200
$3.19
400
$3.05
600
$2.93
1,000
$2.88
2,600
$2.78
5,000 +
$2.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5