Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Micro SCSI RCP 50 POS Solder Lug ST Panel Mount 50 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Micro SCSI RCP 50 POS Solder Lug ST Panel Mount 50 Terminal 1 Port
Search Keywords: 5720500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    5720500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    720
  • Type:
    Micro SCSI3767
  • Body Orientation:
    Straight3748
  • Mounting:
    Panel Mount3758
  • Gender:
    RCP3752
  • Termination Method:
    Solder Lug3766
  • Pitch:
    N/A
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    7003756VDC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 267
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$22.22
25
$21.10
50
$20.06
100
$19.06
267 +
$18.09
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5