Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube
Search Keywords: 2002152100010D1LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    20021521-00010D1LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22
  • Type:
    Shrouded Header (4 Sides)3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    1.27 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    1253584VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 220
Can Ship immediately
Minimum Order:
22
Order Increment:
22
8 Weeks can ship 12/26/24
ADD TO CART
Qty
Unit Price
22
$1.047
264
$0.862
506
$0.826
1,012
$0.793
2,508
$0.763
5,016
$0.744
7,502
$0.733
10,010 +
$0.722
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States