Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D Sub Backshell - DE - 180° - Thermoplastic Body.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
D Sub Backshell - DE - 180° - Thermoplastic Body.
Search Keywords: 17E17241
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    17E17241
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Backshells1087
  • Shell Size:
    E1086
  • Angular Function:
    1801072°
  • Operating Temperature:
    N/A
  • Body Material:
    Styrene1073
  • Dimension:
    30.91mm mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,535
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2000
Order Increment:
100
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
100
$1.73
500
$1.67
1,000
$1.64
2,000
$1.62
4,000
$1.59
6,000
$1.57
8,000 +
$1.55
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5