Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Two Piece Backshell 180° C Shell Size Zinc Zinc Die Cast

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Two Piece Backshell 180° C Shell Size Zinc Zinc Die Cast
Search Keywords: 17E165737
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    17E165737
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Backshell
  • Shell Size:
    C
  • Angular Function:
    180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Body Material:
    Zinc Die Cast1073
  • Dimension:
    69.44 x 23.01 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,055
Can Ship immediately
Minimum Order:
5
13 Weeks can ship 2/12/25
ADD TO CART
Qty
Unit Price
5
$9.50
25
$7.72
50
$7.60
100
$7.37
300
$6.77
500
$6.66
1,000
$6.56
2,500 +
$6.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5